Bulk discount available
Subtotal (1 unit)*
£8.47
(exc. VAT)
£10.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.47 |
| 10 - 24 | £7.79 |
| 25 + | £6.86 |
*price indicative
- RS Stock No.:
- 456-378
- Mfr. Part No.:
- 19012000+53112020
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H-B 6 | |
| Type | Hood | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H-B 6 | ||
Type Hood | ||
- COO (Country of Origin):
- DE
The Lapp H-B 6 TS M20 is a compact rectangular connector housing designed for industrial applications, featuring a standard plug connection with a single lever locking mechanism. Made from powder-coated aluminium, ensuring durability against dust and water ingress. With a side cable entry and an M20 metric thread, it is ideal for secure connections in control systems and various industrial environments.
CE approved
IP65 protection
Used for protecting the connector insert against environmental influences
IEC 61984 compliant
IP65 protection
Used for protecting the connector insert against environmental influences
IEC 61984 compliant
