HARTING Connectors, 2 Way, Han PushPull (V14), Push-Pull
- RS Stock No.:
- 456-235
- Mfr. Part No.:
- 09352410401
- Brand:
- HARTING
Subtotal (1 unit)*
£70.38
(exc. VAT)
£84.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.38 |
*price indicative
- RS Stock No.:
- 456-235
- Mfr. Part No.:
- 09352410401
- Brand:
- HARTING
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
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Series | Han PushPull (V14) | |
| Type | Connectors | |
| Mounting Type | Push-Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Series Han PushPull (V14) | ||
Type Connectors | ||
Mounting Type Push-Pull | ||
- COO (Country of Origin):
- RO
The HARTING PushPull SCRJ POF Metal, AIDA compliant, features PROFINET O-Plug SCRJ with 1 mm POF. It has an intuitive locking mechanism for easy and secure connections, ensuring reliability in industrial applications.
IP65 Protection rated
IP67 Protection rated
IP67 Protection rated
Related links
- HARTING Connectors 16A Han PushPull (V14), 690 V
- HARTING Power Connector Male 5 Contacts
- HARTING RJ45 Modular Plug Female 8 Contacts
- HARTING Connector Han PushPull 50 V
- HARTING Connector 1.75A Han PushPull 50 V
- HARTING Connector Set 16A Han Push Pull, 690 V
- HARTING Connector Set 16A Han Push Pull, 250 V
- HARTING Connector Set 16A Han Push Pull, 690 V