TE Connectivity HA Heavy Duty Power Connector Hood, M20 Thread
- RS Stock No.:
- 416-717
- Mfr. Part No.:
- 1106439-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£32.27
(exc. VAT)
£38.72
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £32.27 |
*price indicative
- RS Stock No.:
- 416-717
- Mfr. Part No.:
- 1106439-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HA | |
| Type | Connector Hood | |
| Thread Size | M20 | |
| Manufacturer Size Code | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HA | ||
Type Connector Hood | ||
Thread Size M20 | ||
Manufacturer Size Code 5 | ||
HA Cable Hoods
Hoods for 3 and 4 way are metal and are available in top or side entry. Hoods for 10, 16 and 32 way inserts are made from cast aluminium alloy and available in top or side entry. High construction metal hoods are available, giving increased wiring space. Hoods provide IP65 sealing when fitted.,PG Variants are supplied complete with cable sealing glands.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Related links
- TE Connectivity HA Heavy Duty Power Connector Hood, M20 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood Straight
- TE Connectivity HA Heavy Duty Power Connector Hood Top Entry
- TE Connectivity HA Heavy Duty Power Connector Hood Side Entry
- TE Connectivity HA Heavy Duty Power Connector Hood PG16 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood 4 Contacts, PG11 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood PG16 Thread, Side Entry
- TE Connectivity 11064 Housing Straight HA.16 Range
