TE Connectivity HA Heavy Duty Power Connector Hood, M20 Thread
- RS Stock No.:
- 416-111
- Mfr. Part No.:
- 1106410-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.42
(exc. VAT)
£35.30
(inc. VAT)
- RS Stock No.:
- 416-111
- Mfr. Part No.:
- 1106410-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HA | |
| Type | Connector Housing | |
| Thread Size | M20 | |
| Manufacturer Size Code | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HA | ||
Type Connector Housing | ||
Thread Size M20 | ||
Manufacturer Size Code 2 | ||
HA Surface Mount Housings
All surface mount bases are made of cast aluminium alloy. PG Variants are supplied complete with cable gland.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Related links
- TE Connectivity HA Heavy Duty Power Connector Hood, M20 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood Straight
- TE Connectivity HA Heavy Duty Power Connector Hood Top Entry
- TE Connectivity HA Heavy Duty Power Connector Hood Side Entry
- TE Connectivity HA Heavy Duty Power Connector Hood PG16 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood 4 Contacts, PG11 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood PG16 Thread, Side Entry
- TE Connectivity 11064 Housing Straight HA.10 Range

