TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HE Series, 6 Contacts
- RS Stock No.:
- 416-058
- Mfr. Part No.:
- 2-1103635-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 416-058
- Mfr. Part No.:
- 2-1103635-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | HE | |
| Type | Connector Insert | |
| Pole Format | 6P+E | |
| Voltage Rating | 400 V | |
| Number of Contacts | 6 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Gender Female | ||
Series HE | ||
Type Connector Insert | ||
Pole Format 6P+E | ||
Voltage Rating 400 V | ||
Number of Contacts 6 | ||
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
