HARTING Connector Housing, Han K Series 33 Way

Bulk discount available

Subtotal (1 unit)*

£40.29

(exc. VAT)

£48.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£40.29
10 - 24£38.72
25 +£37.07

*price indicative

RS Stock No.:
399-048
Mfr. Part No.:
09380323001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Accessory Type

Connector Housing

Current Rating

10 A, 16 A

Voltage Rating

160 V, 400 V

Number of Contacts

33

Series

Han K

The Harting Han-K series has 33 way male housing connector which is used for crimp termination.

Size: 10 B
Number of contacts: 8

Related links