- RS Stock No.:
- 180-5271
- Mfr. Part No.:
- 6630297002001
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 180-5271
- Mfr. Part No.:
- 6630297002001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HARTING have developed a range of commonly used cable and connector combinations, to provide a solution to many basic cabling requirements. These cable assemblies allow reduced cable inventory on-site, reduced ordering complexity and reduced labour and leadtimes.Utilising HARTINGs Han Series of connector inserts, hoods, housings, silver-plate crimp contacts and cable glands, the product series comprises of 6 way (plus earth) and 10 way (plus earth) single-ended assemblies with either 1.5mm2 or 2.5mm2 wire gauge, available in 1m, 3m or 5m cable lengths ready for direct wiring into equipment and systems.The control cable used is grey (RAL7001) polyeurethane (PUR) cable with easily identifiable number-coded cores, clearly indicating core/contact termination within the connector housing and offers high abrasion and tear resistance combined with excellent bend-radius characterisitcs.6 way and 10 way versions are rated 500V with current rating of 16A
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Series | Han E |
Thread Size | M20 x 1.5 |
Pole Format | 6P |
Range | Han |