HARTING Heavy Duty Power Connector Insert, 10A, Male, Han 1A Series, 3 Contacts
- RS Stock No.:
- 188-1477
- Mfr. Part No.:
- 09100033006
- Brand:
- HARTING
Discontinued
- RS Stock No.:
- 188-1477
- Mfr. Part No.:
- 09100033006
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | Han 1A | |
| Type | Connector Insert | |
| Termination Method | Crimp | |
| Pole Format | 3P+E | |
| Number of Rows | 2 | |
| Voltage Rating | 400 V | |
| Range | Han | |
| IP Rating | IP20, IP65 | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Gender Male | ||
Series Han 1A | ||
Type Connector Insert | ||
Termination Method Crimp | ||
Pole Format 3P+E | ||
Number of Rows 2 | ||
Voltage Rating 400 V | ||
Range Han | ||
IP Rating IP20, IP65 | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- DE
Inserts, Crimp termination, Male, Polyamide, RAL 9005 (jet black), Rated current: 10A, Size: 1 A, Contacts: 3, + shielding, Conductor cross-section: 0.14 ... 2.5mm², Single locking lever
