- RS Stock No.:
- 188-1475
- Mfr. Part No.:
- 09100123000
- Brand:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-1475
- Mfr. Part No.:
- 09100123000
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inserts, Crimp termination, Male, Polyamide, RAL 9005 (jet black), Rated current: 6.5A, Size: 1 A, Contacts: 12, Conductor cross-section: 0.09 ... 0.52mm², Snap-in latches
Specifications
Attribute | Value |
---|---|
Current Rating | 6.5A |
Gender | Male |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 12P |
Number of Rows | 4 |
Voltage Rating | 50 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 12 |