Phoenix Contact Heavy Duty Power Connector Insert, 16A, HC-B Series Female, 6 Contacts
- RS Stock No.:
- 610-107
- Mfr. Part No.:
- 1605611
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£131.50
(exc. VAT)
£157.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £131.50 | £13.15 |
*price indicative
- RS Stock No.:
- 610-107
- Mfr. Part No.:
- 1605611
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | HC-B | |
| Sub Type | Contact Insert | |
| Connector Gender | Female | |
| Pole Format | 6+PE | |
| Voltage | 50V | |
| IP Rating | IP54 | |
| Manufacturer Size Code | B6 | |
| Standards/Approvals | CSA, DIN EN 61373, DIN EN 45545-2, cUL, UL, DNV | |
| Number of Contacts | 6 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.34mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert | ||
Series HC-B | ||
Sub Type Contact Insert | ||
Connector Gender Female | ||
Pole Format 6+PE | ||
Voltage 50V | ||
IP Rating IP54 | ||
Manufacturer Size Code B6 | ||
Standards/Approvals CSA, DIN EN 61373, DIN EN 45545-2, cUL, UL, DNV | ||
Number of Contacts 6 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.34mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert epitomises efficiency and reliability in connectivity solutions. Designed with cutting edge QUICKON connection technology, this product makes wire connections seamless and user friendly, reducing installation time significantly. It boasts a robust construction suited for diverse applications, ensuring exceptional performance even in demanding environments. The device's versatile configuration allows for smart integration into existing setups, accommodating various conductor sizes.
Offers shock and vibration resistance in compliance with DIN EN 61373
Compact size facilitating flexible installation within various housings
Designed for high performance applications in challenging environmental conditions
Meets international safety regulations providing peace of mind for users
Related links
- Phoenix Contact Heavy Duty Power Connector Insert HC-B Series Female, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-B Series Female, 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-B Series Female, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-B Series Male, 10 Contacts
- Phoenix Contact Contact Insert HC-B Series Female, 26 Contacts
- Phoenix Contact Contact Insert HC-B Series Male, 18 Contacts
- Phoenix Contact Contact Insert HC-B Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han B Series Female, 6 Contacts
