HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 24 Contacts
- RS Stock No.:
- 589-564
- Mfr. Part No.:
- 09337242701
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£34.66
(exc. VAT)
£41.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £34.66 |
| 10 + | £31.89 |
*price indicative
- RS Stock No.:
- 589-564
- Mfr. Part No.:
- 09337242701
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | Han E | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Number of Contacts | 24 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Gender Female | ||
Series Han E | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Number of Contacts 24 | ||
- COO (Country of Origin):
- DE
The HARTING Insert with wire protection from the Han E series supports conductor cross-sections from 0.75 to 2.5 mm² and is rated for 16 A, providing a secure and reliable solution for industrial electrical connections.
PE contact
Screw termination
Screw termination
Related links
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts


