HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 16 Contacts
- RS Stock No.:
- 589-562
- Mfr. Part No.:
- 09337162701
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£19.81
(exc. VAT)
£23.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.81 |
| 10 + | £18.23 |
*price indicative
- RS Stock No.:
- 589-562
- Mfr. Part No.:
- 09337162701
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | Han E | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Voltage Rating | 500 V | |
| Number of Contacts | 16 | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Gender Female | ||
Series Han E | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Voltage Rating 500 V | ||
Number of Contacts 16 | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Silver Plated | ||
- COO (Country of Origin):
- DE
Harting Han E Series Heavy Duty Power Connector Insert, 16A Current Rating, 500V Voltage Rating - 09337162701
This heavy duty power connector insert is designed for reliable electrical connections in demanding environments. Featured within the Han E series, this robust female power connector delivers a current rating of 16A while maintaining a voltage rating of 500V. It incorporates a straight body orientation and utilises a screw terminal connection method, ensuring secure and lasting attachments for seamless operation in industrial applications.
Features & Benefits
• Utilises silver-plated connectors for enhanced conductivity
• Crafted from durable copper alloy for long-lasting performance
• Accommodates up to 16 contacts for versatile connectivity
• Designed specifically for high current connector solutions
• Employs screw terminal for secure, easy installation
• Suitable for a variety of robust industrial power connections
• Crafted from durable copper alloy for long-lasting performance
• Accommodates up to 16 contacts for versatile connectivity
• Designed specifically for high current connector solutions
• Employs screw terminal for secure, easy installation
• Suitable for a variety of robust industrial power connections
Applications
• Utilised in automation systems for dependable power delivery
• Perfect for electrical assemblies where high current is required
• Ideal for use in harsh environments across mechanical industries
• Effective in equipment requiring reliable high voltage connections
• Applied in control cabinets for efficient power management
• Perfect for electrical assemblies where high current is required
• Ideal for use in harsh environments across mechanical industries
• Effective in equipment requiring reliable high voltage connections
• Applied in control cabinets for efficient power management
What is the significance of the silver plating on the contacts?
The silver plating enhances the conductivity of the connector, ensuring minimal resistance and improved performance in high-current applications.
How does the screw terminal design improve usability?
The screw terminal design allows for secure connections that can easily be tightened or loosened, making installation and maintenance straightforward for users.
What materials contribute to the durability of this connector insert?
The use of copper alloy not only provides excellent electrical properties but also ensures resilience against environmental factors that could degrade performance over time.
In what types of environments is this connector most suitable?
This connector is particularly suitable for industrial settings where high voltages and currents are common, such as manufacturing plants and automation facilities.
Can this connector accommodate multiple configurations?
Yes, with its capacity for up to 16 contacts, this design is flexible enough to support various configurations tailored to specific application needs.
Related links
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
