HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 10 Contacts
- RS Stock No.:
- 589-560
- Mfr. Part No.:
- 09337102701
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£15.94
(exc. VAT)
£19.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.94 |
| 10 + | £14.67 |
*price indicative
- RS Stock No.:
- 589-560
- Mfr. Part No.:
- 09337102701
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | Han E | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Voltage Rating | 500 V | |
| Number of Contacts | 10 | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Gender Female | ||
Series Han E | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Voltage Rating 500 V | ||
Number of Contacts 10 | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Silver Plated | ||
- COO (Country of Origin):
- DE
Harting Han E Series Heavy Duty Power Connector Insert, 16A Current Rating, 500V Voltage Rating - 09337102701
This heavy duty power connector insert is an essential component for robust electrical connections in demanding environments. Designed with a female configuration, it supports a current of up to 16A and a voltage rating of 500V, ensuring safe and reliable performance. The insert features ten contacts, each crafted from copper alloy and enhanced with silver plating to optimise conductivity. With its straight body orientation and screw terminal termination, this insert offers ease of installation and compatibility within the Harting Han E series.
Features & Benefits
• Supports a current rating of 16A for demanding applications
• Rated for a voltage of 500V ensuring safe operation
• Constructed with a durable copper alloy for longevity
• Features silver plating to enhance electrical conductivity
• Straight body orientation simplifies integration into assemblies
• Screw terminal connection method allows for secure fittings
• Rated for a voltage of 500V ensuring safe operation
• Constructed with a durable copper alloy for longevity
• Features silver plating to enhance electrical conductivity
• Straight body orientation simplifies integration into assemblies
• Screw terminal connection method allows for secure fittings
Applications
• Used for connecting power supplies to industrial machines
• Ideal for automation systems requiring reliable electrical junctions
• Used in control panels for effective power distribution
• Suitable for heavy duty electrical in manufacturing
• Effective in environments needing robust connections and safety
• Ideal for automation systems requiring reliable electrical junctions
• Used in control panels for effective power distribution
• Suitable for heavy duty electrical in manufacturing
• Effective in environments needing robust connections and safety
What is the significance of the silver-plated contacts in this insert?
The silver-plated contacts are designed to ensure superior electrical conductivity, which reduces resistance over time. This feature is particularly beneficial in high-current applications, enhancing overall efficiency and reliability.
How does the screw terminal termination enhance usability?
The screw terminal termination method provides a secure connection, allowing for easy assembly and disassembly during maintenance. This feature is particularly useful in environments where frequent connections and disconnections occur.
What makes the copper alloy construction preferable for heavy-duty use?
Copper alloy offers a robust material choice that can withstand mechanical stress while providing excellent conductivity. This ensures the insert maintains performance in demanding industrial environments.
Can this insert be used in automation systems?
Yes, the inserts specifications and design are well-suited for integration into various automation systems, ensuring reliable operation where electrical performance is critical.
What factors contribute to the overall safety of using this connector?
The current and voltage ratings of this connector ensure that it operates safely within its designed limits, while its durable construction reduces the risk of mechanical failure. The silver plating also aids in maintaining low contact resistance, further enhancing safety during operation.
Related links
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- HARTING Heavy Duty Power Connector Insert Male 10 Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- HARTING Heavy Duty Power Connector Insert Female 32 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
