HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 6 Contacts

Bulk discount available

Subtotal (1 unit)*

£11.81

(exc. VAT)

£14.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.81
10 +£10.87

*price indicative

RS Stock No.:
589-557
Mfr. Part No.:
09337062601
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Gender

Male

Series

Han E

Type

Insert

Termination Method

Screw Terminal

Voltage Rating

500 V

Number of Contacts

6

Body Orientation

Straight

Contact Plating

Silver Plated

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Harting Han E Series Heavy Duty Power Connector Insert, 16A Current Rating, 500V Voltage Rating - 09337062601


This heavy duty power connector insert is designed for robust electrical connections, supporting a maximum current rating of 16A and a voltage of 500V. Tailored for industrial applications, this male connector features six silver-plated contacts made from copper alloy, ensuring reliable performance. With a straight body orientation, this screw terminal connector simplifies installation and maintenance, making it an essential component for various electrical systems.

Features & Benefits


• Silver-plated contacts enhance conductivity and reduce wear
• Copper alloy construction provides durability in demanding environments
• Six contacts allow for versatile connectivity options
• Rated for up to 16A to handle high-load applications
• Straight orientation facilitates straightforward wiring and installation
• Screw terminal method ensures secure connections and easy adjustments

Applications


• Used with industrial machinery for reliable power distribution
• Applied in automation systems where robust connections are vital
• Suitable for electrical panels requiring high-voltage connectors
• Ideal for mechanical needing durable connector solutions

What is the termination method for securing connections?


Connections are secured through a screw terminal method, allowing for sturdy and adjustable wire attachments.

How does the material choice enhance performance during high-current operations?


The copper alloy material optimises conductivity, which is critical in high-current scenarios, while the silver plating minimises contact resistance.

In what types of environments can this connector be effectively used?


This connector is effective in industrial environments, especially those that experience high stress and frequent operational demands due to its robust construction.

What should be considered during installation to ensure longevity?


Proper torque settings during screw tightening should be observed to prevent damage to the contacts and ensure reliable electrical performance over time.

Related links