Heavy Duty Power Connector Module, 20A, Male, Corcom Series

Subtotal (1 tray of 25 units)*

£172.18

(exc. VAT)

£206.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£172.18£6.887

*price indicative

RS Stock No.:
505-854
Mfr. Part No.:
5-1609152-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

20A

Gender

Male

Series

Corcom

Type

Power Entry Module

Termination Method

Faston

COO (Country of Origin):
CN
The TE Connectivity power entry module is designed for seamless integration into a wide range of applications. Featuring a vertical orientation, this module accommodates a current rating of 20 A, ensuring efficient power distribution. Its 0.250" FASTON output facilitates easy connections, while its ability to handle operating voltages up to 250 VAC makes it an ideal choice for power line requirements. Designed with safety in mind, the filtered design helps mitigate EMI interference, promoting the reliable performance of electronic devices. Compliance with multiple directives, including EU RoHS and REACH regulations, signifies its commitment to environmental standards. With versatility at its core, the 20SRB1 is perfect for both domestic and industrial settings, offering robust functionality that enhances operational efficiency.

Optimised for both safety and performance in demanding environments
Built to support a wide operating temperature range, ensuring reliability in various conditions
Features filtered protection to reduce electromagnetic interference
Panel mount design for easy installation and stable placement
Complies with stringent environmental regulations for peace of mind
The compact design maximises space utilisation in electronic enclosures