TE Connectivity Heavy Duty Power Connector Module, 20A, Male, Corcom SR Series

Subtotal (1 tray of 24 units)*

£168.82

(exc. VAT)

£202.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£168.82£7.034

*price indicative

RS Stock No.:
480-898
Mfr. Part No.:
5-1609152-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

20A

Gender

Male

Series

Corcom SR

Type

Power Entry Module

Termination Method

Faston

COO (Country of Origin):
CN
The TE Connectivity power entry module is engineered for optimal performance in demanding environments. This vertical assembly is designed for a current rating of 20 A, featuring robust 0.250" FASTON output and compatibility with IEC 60320-1 C-20 standards. Built to expertly filter electrical interference, it safeguards connected devices while ensuring reliable operation under voltages of up to 250 VAC. Ideal for various applications, this module integrates seamlessly, thanks to its panel mount feature and flange design. Crafted for efficiency, it boasts exceptional leakage current ratings, enhancing safety and compliance in an assortment of electronic setups, all while maintaining a compact footprint that fits effortlessly into constrained spaces. The unit is compliant with multiple regulatory directives, ensuring peace of mind for both manufacturers and end-users alike.

Designed for vertical orientation, making installation straightforward in various devices
Provides efficient EMI filtering, crucial for maintaining performance and reliability
Maximises safety with low leakage current, minimising electrical hazards
Constructed with robust materials to support high operational temperatures
Offers easy integration into existing systems due to its standardised output termination
Panel mount feature ensures a secure fit even in demanding environments
Complies with international standards including EU RoHS and REACH regulations for safety assurance
Suitable for a wide array of applications, enhancing versatility in usage