TE Connectivity Heavy Duty Power Connector, HEE Series Male, 10 Contacts
- RS Stock No.:
- 474-205
- Distrelec Article No.:
- 304-55-112
- Mfr. Part No.:
- 1102918-1
- Brand:
- TE Connectivity
Subtotal (1 box of 8 units)*
£169.62
(exc. VAT)
£203.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £169.62 | £21.203 |
*price indicative
- RS Stock No.:
- 474-205
- Distrelec Article No.:
- 304-55-112
- Mfr. Part No.:
- 1102918-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector | |
| Series | HEE | |
| Sub Type | Contact Insert | |
| Connector Gender | Male | |
| Number of Contacts | 10 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector | ||
Series HEE | ||
Sub Type Contact Insert | ||
Connector Gender Male | ||
Number of Contacts 10 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Insert features 10 positions plus 1 ground and is designed for industrial applications requiring robust and secure connections. The insert supports crimp termination and is made from glass-filled polycarbonate (PC) for durability.
Compliant with EU RoHS Directive ensuring environmental responsibility
Low halogen content for safety and reduced environmental impact
Backed by thorough compliance documentation for peace of mind
Designed to prevent the use of restricted materials exceeding threshold limits
Related links
- RS PRO Heavy Duty Power Connector Insert HEE Series Male, 10 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HEE Series Male, 46 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HEE Series Male, 32 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HEE Series Male, 18 Contacts
- RS PRO Heavy Duty Power Connector Insert HEE Series Female, 10 Contacts
- Weidmüller Contact Insert HEE Series Male, 46 Contacts
- RS PRO Heavy Duty Power Connector Insert HEE Series Male, 92 Contacts
- RS PRO Heavy Duty Power Connector Insert HEE Series Male, 64 Contacts
