TE Connectivity Contact Insert, 16A, Female, HDC Series, 5 Contacts
- RS Stock No.:
- 470-126
- Mfr. Part No.:
- T2110052201-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 36 units)*
£195.69
(exc. VAT)
£234.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £195.69 | £5.436 |
*price indicative
- RS Stock No.:
- 470-126
- Mfr. Part No.:
- T2110052201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 16A | |
Gender | Female | |
Series | HDC | |
Type | Insert | |
Termination Method | Spring | |
Number of Contacts | 5 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Gender Female | ||
Series HDC | ||
Type Insert | ||
Termination Method Spring | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative rectangular contact insert is expertly designed to streamline your connectivity needs. Crafted with precision, it offers exceptional performance for power and signal applications. The socket configuration boasts five positions, catering to a diverse range of wire sizes, making it perfectly suited for various uses in the electrical field. Its spring terminal termination method ensures secure connections while accommodating wire sizes from 14 to 20 AWG and 0.5 to 2.5 mm². Ideal for both industrial and commercial applications, this product guarantees reliability and efficiency, elevating your projects to new heights.
Rectangular design optimised for space efficiency
Five-position configuration facilitates versatile installations
Spring terminal method simplifies assembly and maintenance
Rated for up to 16 A, providing robust electrical performance
Compatible with a range of wire sizes for enhanced flexibility
Non-sealable design caters to specific application requirements
Manufactured to comply with EU RoHS and REACH regulations, ensuring environmental safety
Five-position configuration facilitates versatile installations
Spring terminal method simplifies assembly and maintenance
Rated for up to 16 A, providing robust electrical performance
Compatible with a range of wire sizes for enhanced flexibility
Non-sealable design caters to specific application requirements
Manufactured to comply with EU RoHS and REACH regulations, ensuring environmental safety