TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- RS Stock No.:
- 327-427
- Mfr. Part No.:
- T2080072201-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.54
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.54 |
10 - 24 | £4.18 |
25 + | £3.77 |
*price indicative
- RS Stock No.:
- 327-427
- Mfr. Part No.:
- T2080072201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HQ-007 | |
Type | Contact Insert | |
Termination Method | Crimp | |
For Use With | Wires | |
Pole Format | 7 | |
Mounting Type | Push-In | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HQ-007 | ||
Type Contact Insert | ||
Termination Method Crimp | ||
For Use With Wires | ||
Pole Format 7 | ||
Mounting Type Push-In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity insert for contacts, socket, has a 7-pole configuration and utilizes crimp terminal termination. It is compatible with wire sizes ranging from 26 AWG to 14 AWG and is designed for power and signal applications.
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 7
Contact Type Socket
Pole Configuration 7
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 7
Contact Type Socket
Pole Configuration 7
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal