TE Connectivity Heavy Duty Power Connector Module, 40A, HQ-002 Series
- RS Stock No.:
- 327-420
- Mfr. Part No.:
- T2080022101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.31
(exc. VAT)
£9.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £8.31 |
10 - 24 | £7.64 |
25 + | £6.90 |
*price indicative
- RS Stock No.:
- 327-420
- Mfr. Part No.:
- T2080022101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 40A | |
Series | HQ-002 | |
Type | Contact Insert | |
Termination Method | Crimp | |
For Use With | Wires | |
Pole Format | 2 | |
Voltage Rating | 400 V | |
Mounting Type | Push-In | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 40A | ||
Series HQ-002 | ||
Type Contact Insert | ||
Termination Method Crimp | ||
For Use With Wires | ||
Pole Format 2 | ||
Voltage Rating 400 V | ||
Mounting Type Push-In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity insert for contacts features a 2-pole configuration with pin contacts and crimp terminal termination. It supports a maximum current rating of 40 A and is designed for power and signal applications.
EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant with Exemptions
Connector & Contact Terminates To Wire & Cable
Rectangular Connector Insert Type Insert for Contacts
Number of Positions 2
Power Circuit Voltage 400 V
Primary Product Color Gray
Contact Type Pin
Pole Configuration 2
Contact Current Rating (Max) 40 A
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
Packaging Quantity 30
EU ELV Compliance Compliant with Exemptions
Connector & Contact Terminates To Wire & Cable
Rectangular Connector Insert Type Insert for Contacts
Number of Positions 2
Power Circuit Voltage 400 V
Primary Product Color Gray
Contact Type Pin
Pole Configuration 2
Contact Current Rating (Max) 40 A
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
Packaging Quantity 30