TE Connectivity Heavy Duty Power Connector Module, HD Insert Series
- RS Stock No.:
- 327-416
- Mfr. Part No.:
- T2020072201-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.15
(exc. VAT)
£4.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.15 |
10 - 24 | £3.82 |
25 + | £3.44 |
*price indicative
- RS Stock No.:
- 327-416
- Mfr. Part No.:
- T2020072201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HD Insert | |
Type | Contact Insert | |
Termination Method | Crimp | |
For Use With | Wires | |
Pole Format | 7 | |
Mounting Type | Push-In | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HD Insert | ||
Type Contact Insert | ||
Termination Method Crimp | ||
For Use With Wires | ||
Pole Format 7 | ||
Mounting Type Push-In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDC HD insert for contacts features a 7-pole configuration with socket contacts and crimp terminal termination. It supports wire sizes from 26 to 14 AWG and is designed for power and signal applications.
EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 7
Contact Type Socket
Pole Configuration 7
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 7
Contact Type Socket
Pole Configuration 7
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal