Bulk discount available
Subtotal (1 unit)*
£19.11
(exc. VAT)
£22.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.11 |
| 10 + | £17.58 |
*price indicative
- RS Stock No.:
- 192-621
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Gender | Female | |
| Type | Female Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 64 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Gender Female | ||
Type Female Insert | ||
Termination Method Crimp | ||
Number of Contacts 64 | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy Duty Connector series is a full range of heavy duty inserts, housings, crimps and accessories. The inserts are all made of Polycarbonate and are available in a choice of screw, crimp or clam terminations in a large variety of current ratings. These connectors have been created for applications that are subjected to harsh environments or where they may be exposed to high vibration. This makes them ideal for food & beverage manufacturing.
Female insert
Crimp termination
64 contacts
Crimp termination
64 contacts
Related links
- RS PRO Heavy Duty Power Connector Insert Female, 64 Contacts
- RS PRO Insert Female, 16 Contacts
- RS PRO Insert Female, 40 Contacts
- RS PRO Insert Female, 4 Contacts
- RS PRO Insert Female, 24 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 10 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 48 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 46 Contacts
