RS PRO Insert, 16A, Female, 24 Contacts

Bulk discount available

Subtotal (1 unit)*

£13.75

(exc. VAT)

£16.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.75
10 +£12.65

*price indicative

RS Stock No.:
192-616
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

16A

Gender

Female

Type

Female Insert

Termination Method

Screw

Number of Contacts

24

COO (Country of Origin):
CN
The RS Pro Heavy Duty Connector series is a full range of heavy duty inserts, housings, crimps and accessories. The inserts are all made of Polycarbonate and are available in a choice of screw, crimp or clam terminations in a large variety of current ratings. These connectors have been created for applications that are subjected to harsh environments or where they may be exposed to high vibration. This makes them ideal for food & beverage manufacturing.

Female insert
Screw termination
24 pin

Related links