RS PRO Heavy Duty Power Connector Insert, 70A, Female, 2 Contacts
- RS Stock No.:
- 192-586
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£27.09
(exc. VAT)
£32.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 40 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £27.09 |
| 10 + | £24.93 |
*price indicative
- RS Stock No.:
- 192-586
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 70A | |
| Gender | Female | |
| Type | Modular Insert Connector | |
| Termination Method | Screw | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 70A | ||
Gender Female | ||
Type Modular Insert Connector | ||
Termination Method Screw | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy Duty Connector series is a full range of heavy duty inserts, housings, crimps and accessories. These modular inserts are made from polycarbonate and are for use with RS Pro Heavy Duty modular frames and use either a screw, crimp of spring clam termination. These connectors have been designed for situations where they will encounter harsh environments. This makes them ideal for food & beverage manufacturing, packaging machines, conveyor belt systems, railway, oil & gas processing and other industrial automation.
Modular insert connector
Female Type
2 contacts
70A screw
Female Type
2 contacts
70A screw
Related links
- RS PRO Heavy Duty Power Connector Insert Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 4 → 2 Contacts
