RS PRO Heavy Duty Power Connector, 70A, Female, 2 Contacts
- RS Stock No.:
- 457-215
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.69 |
| 10 - 24 | £3.39 |
| 25 + | £3.06 |
*price indicative
- RS Stock No.:
- 457-215
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 70A | |
| Gender | Female | |
| Type | Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 70A | ||
Gender Female | ||
Type Insert | ||
Termination Method Crimp | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector, Crimp Module Female
This RS PRO heavy duty power connector is designed for industrial applications requiring robust and reliable electrical connections. It features a crimp module female design, ideal for high-current power distribution systems. With a current rating of 70 A and a voltage rating of 1000 V, it ensures efficient power transfer in demanding environments.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, ensuring safe and secure connections
Copper Alloy Contacts: Provides excellent conductivity and durability
Hard Silver Plating: Enhances corrosion resistance and extends contact life
Crimp Termination Method: Offers a secure and reliable connection, suitable for high-vibration environments
Straight Body Orientation: Facilitates easy installation in confined spaces
Copper Alloy Contacts: Provides excellent conductivity and durability
Hard Silver Plating: Enhances corrosion resistance and extends contact life
Crimp Termination Method: Offers a secure and reliable connection, suitable for high-vibration environments
Straight Body Orientation: Facilitates easy installation in confined spaces
Applications
Industrial power distribution
Heavy machinery
Electrical panels
Heavy machinery
Electrical panels
Additional Information
For use with industrial power connectors
Supports wire sizes from 10 mm² to 25 mm²
Complies with relevant industrial standards for safety and performance
Supports wire sizes from 10 mm² to 25 mm²
Complies with relevant industrial standards for safety and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 2 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Female 2 Contacts
- RS PRO Heavy Duty Power Connector Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 2 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 2 Contacts
