HARTING Han B Heavy Duty Power Connector Housing, PG16 Thread
- RS Stock No.:
- 843-8781
- Mfr. Part No.:
- 09300061211ML
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 843-8781
- Mfr. Part No.:
- 09300061211ML
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Connector Base | |
Series | Han B | |
Thread Size | PG16 | |
Size | 6B | |
Manufacturer Size Code | 6B | |
IP Rating | IP65 | |
Series Number | 0930 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Connector Base | ||
Series Han B | ||
Thread Size PG16 | ||
Size 6B | ||
Manufacturer Size Code 6B | ||
IP Rating IP65 | ||
Series Number 0930 | ||