Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 843-0244
- Mfr. Part No.:
- 09370480301
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | HAN M | |
Type | Connector Housing | |
Mounting Type | Bulkhead | |
IP Rating | IP65 | |
Series Number | 0937 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series HAN M | ||
Type Connector Housing | ||
Mounting Type Bulkhead | ||
IP Rating IP65 | ||
Series Number 0937 | ||
- COO (Country of Origin):
- DE
Han M series Covers and Components
Han M series housing and hood covers and components parts for use with M series connectors.
Han-M Series