HARTING Han A Heavy Duty Power Connector Housing

Bulk discount available

Subtotal (1 unit)*

£28.79

(exc. VAT)

£34.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£28.79
10 - 24£27.91
25 - 49£27.09
50 +£26.34

*price indicative

RS Stock No.:
841-2136
Mfr. Part No.:
09200320302
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han A

Type

Base Panel

Manufacturer Size Code

32A

IP Rating

IP65

Series Number

92000

COO (Country of Origin):
DE

Han 32A Metal Standard Hoods/Housings


A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.


Range 4 - (Harting Size 32A)


These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Related links