HARTING Han-Yellock Series Heavy Duty Power Connector Housing, M32 Thread
- RS Stock No.:
- 841-1944
- Mfr. Part No.:
- 11126001202
- Brand:
- HARTING
Image representative of range
Discontinued
- RS Stock No.:
- 841-1944
- Mfr. Part No.:
- 11126001202
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Connector Housing | |
| Series | Han-Yellock Series | |
| Thread Size | M32 | |
| Mounting Type | Surface Mount | |
| IP Rating | IP65, IP67 | |
| Series Number | 1112600 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Connector Housing | ||
Series Han-Yellock Series | ||
Thread Size M32 | ||
Mounting Type Surface Mount | ||
IP Rating IP65, IP67 | ||
Series Number 1112600 | ||
- COO (Country of Origin):
- CN
Han-Yellock 30+60 Range Hoods and Housings
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The two part hoods make for easy wiring and testing. The internal locking mechanism gives a high robustness to the hoods.
Plain push button versions available
Bulkhead mount versions available
Bulkhead mount versions available
