HARTING Han-Yellock Series Heavy Duty Power Connector Housing, M25 Thread Han Yellock 10 Range

Image representative of range

Discontinued
RS Stock No.:
800-6731
Mfr. Part No.:
11200031401
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han-Yellock Series

Thread Size

M25

Range

Han Yellock 10

For Use With

Han-Yellock Connectors

COO (Country of Origin):
DE

Han-Yellock 10 Hoods


Han-Yellock 10 hoods, available in M20 and M25 cable gland entry versions, angled or straight. Compatible with Han 3A connector components. These Han-Yellock 10 hoods feature an internal locking mechanism which protects against accidental opening and offers good resistance against vibration and shock and have a compact and space saving design, suitable for many industrial applications.

Compatible with all inserts size Han 3A
Very durable via an internal push button locking mechanism
Optimal EMC properties
M20 M25 cable gland entry
Powder coated
IP67 rated