HARTING Han Eco Heavy Duty Power Connector Housing
- RS Stock No.:
- 780-5174
- Mfr. Part No.:
- 19412160301
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£44.20
(exc. VAT)
£53.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.20 |
| 10 - 24 | £42.39 |
| 25 + | £40.62 |
*price indicative
- RS Stock No.:
- 780-5174
- Mfr. Part No.:
- 19412160301
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Eco | |
| Type | Bulkhead Housing | |
| Mounting Type | Bulkhead | |
| Size | 16B | |
| Manufacturer Size Code | 16 B | |
| IP Rating | IP65 | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Eco | ||
Type Bulkhead Housing | ||
Mounting Type Bulkhead | ||
Size 16B | ||
Manufacturer Size Code 16 B | ||
IP Rating IP65 | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
Harting Han Eco Series Heavy Duty Power Connector Housing, 16B size, IP65 - 19412160301
This heavy duty power connector housing is designed for reliable performance in demanding environments. As a bulkhead housing option from the Han Eco series, it features a robust construction suitable for various industrial applications. With a size of 16B and possessing an IP65 rating, it ensures optimal protection against dust and water ingress, making it an excellent choice for outdoor or harsh conditions.
Features & Benefits
• IP65 rating provides effective protection against dust and water
• Two levers ensure secure locking and easy operation
• Suitable for high current applications to reduce power loss
• Designed for bulkhead mounting for flexible installation
• Durable construction enhances longevity in industrial settings
• Compatible with a wide range of heavy duty electrical connectors
• Two levers ensure secure locking and easy operation
• Suitable for high current applications to reduce power loss
• Designed for bulkhead mounting for flexible installation
• Durable construction enhances longevity in industrial settings
• Compatible with a wide range of heavy duty electrical connectors
Applications
• Used with automation systems where waterproofing is essential
• Ideal for electrical assemblies in outdoor environments
• Utilised in mechanical engineering for reliable connections
• Suitable for requiring high current handling capabilities
• Ideal for electrical assemblies in outdoor environments
• Utilised in mechanical engineering for reliable connections
• Suitable for requiring high current handling capabilities
What materials are used in the construction for durability?
The housing is manufactured from high-quality materials that resist wear and environmental damage, ensuring long-term use in various settings.
How does the IP65 rating benefit application in outdoor installations?
The IP65 rating guarantees protection against dust and water jets, allowing safe operation in rain or dusty conditions without compromising performance.
Can this housing accommodate other types of connectors?
Yes, it is designed to work with a variety of heavy duty electrical connectors, making it versatile for numerous industrial applications.
What installation process is recommended for bulkhead mounting?
For optimal results, ensure proper alignment and secure fastening of the housing to the bulkhead surface to maintain IP65 integrity and support heavy current loads.
What features enhance usability for maintenance or upgrades?
The two-lever design allows for quick access when connecting or disconnecting, facilitating easy maintenance and future upgrades without complex tools.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Han Eco Heavy Duty Power Connector Housing
- HARTING Han-Eco Heavy Duty Power Connector Housing
- HARTING Han Eco Heavy Duty Power Connector Housing, Straight Han Range
- HARTING Han Eco Heavy Duty Power Connector Housing Side Entry
- HARTING Han Eco Heavy Duty Power Connector Housing Side Entry
- HARTING Han Eco Heavy Duty Power Connector Housing Top Entry
- HARTING Han Eco Heavy Duty Power Connector Housing Top Entry
- HARTING Han Eco Heavy Duty Power Connector Housing Straight Han Range
