HARTING Han Eco Heavy Duty Power Connector Housing, M40 x 1.5 Thread, Straight
- RS Stock No.:
- 762-2496
- Mfr. Part No.:
- 19410160723
- Brand:
- HARTING
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 762-2496
- Mfr. Part No.:
- 19410160723
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han Eco | |
Type | Coupler | |
Thread Size | M40 x 1.5 | |
Mounting Type | Cable Mount | |
Manufacturer Size Code | 16 B | |
Body Orientation | Straight | |
IP Rating | IP65 | |
Termination Method | Screw Down | |
Gender | Hermaphroditic | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han Eco | ||
Type Coupler | ||
Thread Size M40 x 1.5 | ||
Mounting Type Cable Mount | ||
Manufacturer Size Code 16 B | ||
Body Orientation Straight | ||
IP Rating IP65 | ||
Termination Method Screw Down | ||
Gender Hermaphroditic | ||
- COO (Country of Origin):
- DE
Han Eco Hoods and Housings
Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Note
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.