HARTING Han A Heavy Duty Power Connector Housing
- RS Stock No.:
- 363-7879
- Distrelec Article No.:
- 143-12-610
- Mfr. Part No.:
- 09200100291
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£28.40
(exc. VAT)
£34.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.40 |
| 10 - 24 | £27.23 |
| 25 + | £26.09 |
*price indicative
- RS Stock No.:
- 363-7879
- Distrelec Article No.:
- 143-12-610
- Mfr. Part No.:
- 09200100291
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han A | |
| Type | Connector Housing | |
| Manufacturer Size Code | 10A | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han A | ||
Type Connector Housing | ||
Manufacturer Size Code 10A | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housings
Metal bodied
Single locking lever to bulkhead or surface mounting housings
Single locking lever to bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 2 - (Harting Size 10A)
These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.
Related links
- HARTING Han A Heavy Duty Power Connector Housing
- HARTING Han A Heavy Duty Power Connector Housing, Straight Harting Han Range
- HARTING Han A Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han A Heavy Duty Power Connector Housing, Bottom Entry
- HARTING Han A Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han A Heavy Duty Power Connector Housing, Side Entry
- HARTING Han A Heavy Duty Power Connector Housing Straight Harting Han Range
- HARTING Han A Heavy Duty Power Connector Housing, M20 Thread
