Molex 93601 Heavy Duty Power Connector, Straight
- RS Stock No.:
- 250-2105
- Mfr. Part No.:
- 936013535
- Brand:
- Molex
Subtotal (1 unit)*
£25.80
(exc. VAT)
£30.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.80 |
*price indicative
- RS Stock No.:
- 250-2105
- Mfr. Part No.:
- 936013535
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 93601 | |
| Type | STD | |
| Mounting Type | Bulkhead Mount | |
| Size | 24B | |
| Body Orientation | Straight | |
| Contact Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 93601 | ||
Type STD | ||
Mounting Type Bulkhead Mount | ||
Size 24B | ||
Body Orientation Straight | ||
Contact Material Aluminium Alloy | ||
- COO (Country of Origin):
- CN
Molex 93601 Series Heavy Duty Power Connector, 24B size, IP66 Rating - 936013535
This heavy-duty power connector is designed for robust electrical applications. It features a bulkhead mount construction, making it ideal for environments where space efficiency is essential. The connector is constructed from die-cast aluminium and is IP66 rated, ensuring strong protection against dust and water ingress.
Features & Benefits
• Built from durable die-cast aluminium for enhanced longevity
• IP66 rating ensures protection from water and dust
• Rated for a maximum voltage of 500V for high-power applications
• Single lever design allows for easy and secure mating
• Grey polyester powder-coated finish for corrosion resistance
• Compatible with size 24B inserts for versatile usage
• IP66 rating ensures protection from water and dust
• Rated for a maximum voltage of 500V for high-power applications
• Single lever design allows for easy and secure mating
• Grey polyester powder-coated finish for corrosion resistance
• Compatible with size 24B inserts for versatile usage
Applications
• Designed for installation in outdoor electrical cabinets
• Suitable for connecting industrial machinery in automated systems
• Utilised in renewable energy like solar inverters
• Ideal for use in harsh environments with demanding conditions
• Enables secure connections in commercial and residential electrical systems
• Suitable for connecting industrial machinery in automated systems
• Utilised in renewable energy like solar inverters
• Ideal for use in harsh environments with demanding conditions
• Enables secure connections in commercial and residential electrical systems
What materials are used for the connector's construction?
The connector features a robust die-cast aluminium housing, ensuring durability and resistance to harsh environmental conditions. The lever is made of galvanised steel, while the gasket is crafted from NBR for effective sealing.
How does the IP66 rating benefit outdoor installations?
The IP66 rating provides excellent protection against dust and powerful water jets, making it suitable for outdoor use where exposure to weather elements is likely, ensuring reliable performance over time.
What type of inserts can be paired with this connector?
It is designed for use with size 24B inserts, including various configurations such as S-D, S-DD, S-E, and others, promoting versatility in applications.
Is the connector easy to mount during installation?
Yes, the bulkhead mount design simplifies the installation process, allowing secure attachment to panels or enclosures, which is vital for maintaining structural integrity in electrical setups.
Related links
- Molex 93601 Heavy Duty Power Connector, Straight
- Molex 93601 Heavy Duty Power Connector Housing Straight
- Molex 93601 Heavy Duty Power Connector, Bottom Entry
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- Molex 93601 Heavy Duty Power Connector Top Entry
- Molex 93601 Heavy Duty Power Connector Housing Side Entry
- Molex 93601 Heavy Duty Power Connector Housing Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
