HARTING Han S Power Connector Housing, M8 Thread
- RS Stock No.:
- 248-4590
- Mfr. Part No.:
- 09930010126
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£10.44
(exc. VAT)
£12.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.44 |
| 5 - 9 | £10.16 |
| 10 - 24 | £9.88 |
| 25 - 49 | £9.62 |
| 50 + | £9.37 |
*price indicative
- RS Stock No.:
- 248-4590
- Mfr. Part No.:
- 09930010126
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han S | |
| Type | Housing | |
| Thread Size | M8 | |
| Mounting Type | Bulkhead Mount | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han S | ||
Type Housing | ||
Thread Size M8 | ||
Mounting Type Bulkhead Mount | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Harting Housing connector have single locking lever in red colour. It has male contact with M8 bolt termination. It has both unlocking and Tuflok® protection to the housing connector. The rated current and voltage of housing is 200 A and 1500V respectively. It has a limiting temperature is -40 to +125 °C.It is used in the field of energy storage systems.
Bulkhead mounted housing
Tightening torque 25 Nm
Wrench size 9
Material (contacts) Copper alloy
Surface (contacts) Silver plated
Material (hood/housing) Polyamide (PA)
Tightening torque 25 Nm
Wrench size 9
Material (contacts) Copper alloy
Surface (contacts) Silver plated
Material (hood/housing) Polyamide (PA)
Related links
- HARTING Han S Power Connector Housing, M8 Thread
- HARTING Han S Housing (Bulkhead Mounting), M8 Thread
- HARTING Han S Heavy Duty Power Connector Housing M8 Thread, Straight Han HPR Range
- HARTING Han S Power Connector Hood, Angled
- HARTING Han S Housing (Bulkhead Mounting)
- HARTING Han A Heavy Duty Power Connector Housing Straight Harting Han Range
- HARTING Han Eco Series Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M32 Thread
