HARTING Han S Power Connector Housing, M8 Thread

Bulk discount available

Subtotal (1 unit)*

£10.33

(exc. VAT)

£12.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£10.33
5 - 9£9.90
10 - 24£9.50
25 - 49£9.01
50 +£8.49

*price indicative

RS Stock No.:
248-4583
Mfr. Part No.:
09930010102
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Housing

Series

Han S

Thread Size

M8

Mounting Type

Surface Mount

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Harting Housing connector have single locking lever in red colour. It has male contact with M8 bolt termination. The rated current and voltage of housing is 200 A and 1500V respectively. It has a limiting temperature is -40 to +125 °C.It is used in the field of energy storage systems.

Screw mounted housing
Tightening torque 11 Nm
Wrench size 9
Material (contacts) Copper alloy
Surface (contacts) Silver plated
Material (hood/housing) Polyamide (PA)

Related links