Phoenix Contact HC-STA Heavy Duty Power Connector Housing
- RS Stock No.:
- 207-5149
- Mfr. Part No.:
- 1424858
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£56.01
(exc. VAT)
£67.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.01 |
*price indicative
- RS Stock No.:
- 207-5149
- Mfr. Part No.:
- 1424858
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | HC-STA | |
| Type | Power Connector Housing | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series HC-STA | ||
Type Power Connector Housing | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Sleeve housing with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
