Phoenix Contact HC-STA Heavy Duty Power Connector Housing

Subtotal (1 unit)*

£10.08

(exc. VAT)

£12.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£10.08

*price indicative

RS Stock No.:
207-5066
Mfr. Part No.:
1419937
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HC-STA

Type

Power Connector Housing

COO (Country of Origin):
CN
The Phoenix Contact Sleeve housing with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.

IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links