Phoenix Contact HC Heavy Duty Power Connector Housing

Subtotal (1 unit)*

£59.70

(exc. VAT)

£71.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.70

*price indicative

RS Stock No.:
207-2201
Mfr. Part No.:
1424864
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Panel Mounting Base

Series

HC

COO (Country of Origin):
CN
The Phoenix contact's B48 panel mounting base has a single locking latch. The housing is made up of die cast aluminium.

Operating temperature range is from -40 °C to 125 °C
IP66/IP67 protective class
Good shielding in the event of electromagnetic interference

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links