Phoenix Contact HC Heavy Duty Power Connector Housing
- RS Stock No.:
- 207-2139
- Mfr. Part No.:
- 1420055
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.39
(exc. VAT)
£18.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.39 |
*price indicative
- RS Stock No.:
- 207-2139
- Mfr. Part No.:
- 1420055
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size B24 without thread connection screw locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Conductive EMC properties
Ambient temperature -40 to 125 °C
Conductive EMC properties
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
