TE Connectivity HDC Heavy Duty Power Connector Hood, M25 Thread, Side Entry
- RS Stock No.:
- 192-0156
- Mfr. Part No.:
- T1210100125-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.25 |
| 5 + | £8.23 |
*price indicative
- RS Stock No.:
- 192-0156
- Mfr. Part No.:
- T1210100125-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC | |
| Type | Hood | |
| Thread Size | M25 | |
| Manufacturer Size Code | 4 | |
| Body Orientation | Side Entry | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC | ||
Type Hood | ||
Thread Size M25 | ||
Manufacturer Size Code 4 | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
HDC products consist of three key elements: inserts, contacts and hoods and housings. The inserts and contacts are modular and assembled together to provide electrical performance offering crimp-, screw- and spring-clamp termination technology.The hoods and housings are made of powder coated die cast aluminium alloy or of thermoplastic and are protecting the connector inserts against the ingress of dust or water. Cable glands in different versions or DIN-rail mounts are completing the connector solutions as accessories.
Related links
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry, Top Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Bottom Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry, Top Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Bottom Entry
- TE Connectivity HDC Heavy Duty Power Connector Housing, Bottom Entry
- TE Connectivity HDC Heavy Duty Power Connector Housing
