HARTING Han-Eco B Series Heavy Duty Power Connector Housing
- RS Stock No.:
- 183-7103
- Mfr. Part No.:
- 19432240340
- Brand:
- HARTING
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-7103
- Mfr. Part No.:
- 19432240340
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han-Eco B Series | |
Type | Housing | |
Mounting Type | Bulkhead Mount | |
Size | 24B | |
Manufacturer Size Code | 24B | |
IP Rating | IP66 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han-Eco B Series | ||
Type Housing | ||
Mounting Type Bulkhead Mount | ||
Size 24B | ||
Manufacturer Size Code 24B | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- DE
Han-Eco B Housings and Hoods
Bulkhead mounted housings, Size: 24 B, Single locking lever, Polyamide, Fibre-glass reinforced, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black), Material (seal): FPM
Suitable for standard inserts and modules from the Han-Modular® portfolio
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
Harting Han-Power®