Surface mounted housing, With integrated cable gland, Size: 16 B, Double locking lever, Polyamide, Fibre-glass reinforced, Side entry, 1x M25, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black), Material (seal): FPM
Suitable for standard inserts and modules from the Han-Modular® portfolio With integrated cable gland Suitable for applications according to protection class II Minimal weight with excellent mechanical robustness