HARTING Han-Eco® B Series Heavy Duty Power Connector Housing
- RS Stock No.:
- 183-7074
- Mfr. Part No.:
- 19432160340
- Brand:
- HARTING
Discontinued
- RS Stock No.:
- 183-7074
- Mfr. Part No.:
- 19432160340
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Housing | |
| Series | Han-Eco® B Series | |
| Mounting Type | Bulkhead Mount | |
| Size | 16B | |
| Manufacturer Size Code | 16B | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Housing | ||
Series Han-Eco® B Series | ||
Mounting Type Bulkhead Mount | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- DE
Han-Eco B Housings and Hoods
HARTING Housing/Hood
The HARTING Han-Eco B series bulkhead mount housing is made of reinforced fibreglass polyamide. It has a size of 16B and comes with a single locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with an integrated cable gland. It can be used for applications that follow protection class II.
Features and Benefits
• Limiting temperature ranges between -40°C and 125°C
• Minimal weight with excellent mechanical robustness
• Minimal weight with excellent mechanical robustness
Certifications
• EN 45545-2 R22 HL1, HL2, HL3
• EN 45545-2 R23 HL1, HL2, HL3
• EN 45545-2 R24: HL1, HL2, HL3
• IEC 61984
• IP66 rated
• EN 45545-2 R23 HL1, HL2, HL3
• EN 45545-2 R24: HL1, HL2, HL3
• IEC 61984
• IP66 rated
Harting Han-Power®
