HARTING Han-Eco B Heavy Duty Power Connector Housing
- RS Stock No.:
- 183-7054
- Distrelec Article No.:
- 303-83-762
- Mfr. Part No.:
- 19430160340
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£26.43
(exc. VAT)
£31.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.43 |
| 5 - 9 | £25.00 |
| 10 - 24 | £23.73 |
| 25 - 49 | £22.57 |
| 50 + | £21.51 |
*price indicative
- RS Stock No.:
- 183-7054
- Distrelec Article No.:
- 303-83-762
- Mfr. Part No.:
- 19430160340
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Housing | |
| Series | Han-Eco B | |
| Mounting Type | Bulkhead Mount | |
| Size | 16B | |
| Manufacturer Size Code | 16B | |
| IP Rating | IP66 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Housing | ||
Series Han-Eco B | ||
Mounting Type Bulkhead Mount | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
IP Rating IP66 | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Heavy Duty Power Connector Housing, 16B size, IP66 - 19430160340
This heavy duty power connector housing is designed for robust and reliable industrial applications. As part of the Han-Eco B series, this product features a bulkhead mount design, facilitating ease of installation in various settings. With a size classification of 16B, it boasts an IP66 rating, ensuring exceptional protection against dust and water ingress, making it ideal for harsh environments.
Features & Benefits
• Bulkhead mount design simplifies installation in tight spaces
• IP66 rating guarantees protection against dust and water
• Single lever operation provides ease of use
• High-performance electrical connectors ensure reliable power transfer
• Durable construction supports demanding industrial applications
• Accommodates 16B connector specifications for versatile use
• IP66 rating guarantees protection against dust and water
• Single lever operation provides ease of use
• High-performance electrical connectors ensure reliable power transfer
• Durable construction supports demanding industrial applications
• Accommodates 16B connector specifications for versatile use
Applications
• Used in automation systems requiring secure connections
• Suitable for electrical cabinets where water protection is essential
• Ideal for machinery requiring robust power connections
• Utilised in outdoor equipment needing trustworthy waterproofing
• Suitable for electrical cabinets where water protection is essential
• Ideal for machinery requiring robust power connections
• Utilised in outdoor equipment needing trustworthy waterproofing
What kind of environments is it suited for?
This housing is ideal for environments exposed to dust and moisture due to its IP66 rating, making it suitable for both indoor and outdoor applications.
How does the bulkhead mount feature benefit installation?
The bulkhead mount allows for secure placement in confined spaces, making it easier to integrate into existing infrastructures without extensive modifications.
What distinguishes high-performance electrical connectors from standard ones?
High-performance connectors provide superior conductivity and durability, ensuring reliable electricity transmission even under challenging conditions.
Can it be used for connecting large electrical loads?
Yes, the robust design and specific features of this housing make it capable of handling substantial electrical loads in industrial scenarios.
How does the single lever operation enhance user experience?
The single lever mechanism streamlines the connection process, allowing for quick and easy handling, which is particularly beneficial in fast-paced environments.
Harting Han-Power®
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry Han-Eco B Hoods & Housings Range
- HARTING Han-Eco B Heavy Duty Power Connector Housing
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing Side Entry
