HARTING Han-Eco B Heavy Duty Power Connector Hood, M25 Thread, Side Entry Han-Eco Range
- RS Stock No.:
- 183-7028
- Distrelec Article No.:
- 303-83-756
- Mfr. Part No.:
- 19430100526
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£22.99
(exc. VAT)
£27.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £22.99 |
| 5 - 9 | £22.34 |
| 10 - 24 | £21.75 |
| 25 - 49 | £21.17 |
| 50 + | £20.62 |
*price indicative
- RS Stock No.:
- 183-7028
- Distrelec Article No.:
- 303-83-756
- Mfr. Part No.:
- 19430100526
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Eco B | |
| Type | Hood | |
| Thread Size | M25 | |
| Size | 10B | |
| Manufacturer Size Code | 10B | |
| Body Orientation | Side Entry | |
| Range | Han-Eco | |
| IP Rating | IP66 | |
| Termination Method | Clamp | |
| Cable Entry Angle | Side | |
| For Use With | DL-M25 | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Eco B | ||
Type Hood | ||
Thread Size M25 | ||
Size 10B | ||
Manufacturer Size Code 10B | ||
Body Orientation Side Entry | ||
Range Han-Eco | ||
IP Rating IP66 | ||
Termination Method Clamp | ||
Cable Entry Angle Side | ||
For Use With DL-M25 | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Heavy Duty Power Connector Hood, M25 Thread size, Side Entry Body Orientation - 19430100526
This heavy duty power connector hood is designed to provide robust protection and reliable connectivity in demanding conditions. It features a side entry design, accommodating M25 cable entries. The hood is made from glass fibre reinforced polyamide and offers excellent environmental resilience with an IP66 rating.
Features & Benefits
• Provides double locking lever for secure connections
• Side entry design optimises cable management
• Designed for clamp termination to enhance stability
• Durable construction meets high safety standards
• Side entry design optimises cable management
• Designed for clamp termination to enhance stability
• Durable construction meets high safety standards
Applications
• Used with DL-M25 connectors for reliable connections
• Ideal for automation and mechanical systems requiring secure housing
• Suitable for electrical installations in harsh environments
• Utilised in industrial settings where high durability is crucial
• Ideal for automation and mechanical systems requiring secure housing
• Suitable for electrical installations in harsh environments
• Utilised in industrial settings where high durability is crucial
What is the degree of protection this hood offers against environmental factors?
The hood has an IP66 rating, providing complete protection against dust ingress and high-pressure water jets, making it suitable for outdoor and challenging conditions.
How does the temperature range of this hood impact its application?
With a temperature tolerance of -40 to +125 °C, it can be employed in various environments, from extreme cold to high-heat industrial applications.
Can this connector hood be used with different cable sizes?
This product specifically accommodates M25 cable entries, ensuring a snug fit and optimal performance for cables of that specification.
What materials are used in its construction, and how do they contribute to performance?
The hood is made from glass fibre reinforced polyamide, ensuring durability and resistance to mechanical impact, enhancing its lifecycle and reliability.
Is there any specific maintenance required for this product?
Regular inspections for wear and tear are recommended, particularly in harsh environments, to ensure continued effective sealing and connectivity.
Harting Han-Power®
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
