HARTING Han-Eco® B Series Heavy Duty Power Connector Hood, 1 x M20 Thread, Top Entry
- RS Stock No.:
- 183-7024
- Mfr. Part No.:
- 19430100425
- Brand:
- HARTING
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-7024
- Mfr. Part No.:
- 19430100425
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Hood | |
Series | Han-Eco® B Series | |
Thread Size | 1 x M20 | |
Size | 10B | |
Manufacturer Size Code | 10B | |
Body Orientation | Top Entry | |
IP Rating | IP66 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Hood | ||
Series Han-Eco® B Series | ||
Thread Size 1 x M20 | ||
Size 10B | ||
Manufacturer Size Code 10B | ||
Body Orientation Top Entry | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- DE
Han-Eco B Housings and Hoods
Hoods, Size: 10 B, Double locking lever, Top entry, 1x M20, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black)
Suitable for standard inserts and modules from the Han-Modular® portfolio
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
Harting Han-Power®