HARTING Han-Eco® B Series Heavy Duty Power Connector Hood, 1 x M20 Thread, Top Entry

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
183-7011
Mfr. Part No.:
19431060445
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Hood

Series

Han-Eco® B Series

Thread Size

1 x M20

Size

6B

Manufacturer Size Code

6B

Body Orientation

Top Entry

IP Rating

IP66

COO (Country of Origin):
DE

Han-Eco B Housings and Hoods


HARTING Housing/Hood


The HARTING Han-Eco B series housing is made of reinforced fibreglass polyamide. It has a size of 6B and comes with an SL-M20 single locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with an integrated cable gland. It can be used for applications that follow protection class II and has a top entry body orientation.

Features and Benefits


• Limiting temperature ranges between -40°C and 125°C
• Minimal weight with excellent mechanical robustness

Certifications


• EN 45545-2 R22 HL1, HL2, HL3
• EN 45545-2 R23 HL1, HL2, HL3
• EN 45545-2 R24: HL1, HL2, HL3
• IEC 61984
• IP66 rated


Harting Han-Power®