HARTING Han-Compact Heavy Duty Power Connector Hood, M25 Thread, Side Entry
- RS Stock No.:
- 175-1411
- Mfr. Part No.:
- 19120080512
- Brand:
- HARTING
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-1411
- Mfr. Part No.:
- 19120080512
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han-Compact | |
Type | Hood | |
Thread Size | M25 | |
Mounting Type | Cable Mount | |
Manufacturer Size Code | 8 | |
Body Orientation | Side Entry | |
IP Rating | IP65 | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han-Compact | ||
Type Hood | ||
Thread Size M25 | ||
Mounting Type Cable Mount | ||
Manufacturer Size Code 8 | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
Termination Method Screw | ||
- COO (Country of Origin):
- DE
Hoods/Housings for higher EMC requirements
Separate PE connection option
High degree of flexibility due to two-part assembly
Separate PE connection option
High degree of flexibility due to two-part assembly