HARTING Han B Heavy Duty Power Connector Hood, M40 Thread, Side Entry
- RS Stock No.:
- 175-1275
- Mfr. Part No.:
- 19300160538
- Brand:
- HARTING
Subtotal (1 unit)*
£35.52
(exc. VAT)
£42.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.52 |
*price indicative
- RS Stock No.:
- 175-1275
- Mfr. Part No.:
- 19300160538
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Hood | |
| Series | Han B | |
| Thread Size | M40 | |
| Mounting Type | Cable Mount | |
| Size | 16B | |
| Manufacturer Size Code | 16B | |
| Body Orientation | Side Entry | |
| IP Rating | IP65 | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Hood | ||
Series Han B | ||
Thread Size M40 | ||
Mounting Type Cable Mount | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
Termination Method Screw | ||
- COO (Country of Origin):
- DE
HARTING Hood
The HARTING Han B series cable mount stainless steel hood has a thread size of M40x1. This hood uses a screw termination and has a side entry body orientation.
Features and Benefits
• Limiting temperature ranges between -40°C and 125°C
Applications
• Automobile
• Mechanical engineering
• Mechanical engineering
Certifications
• IP65 rated
Related links
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B HMC Heavy Duty Power Connector Hood Top Entry
- HARTING Han B HMC Heavy Duty Power Connector Hood Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han HMC Heavy Duty Power Connector Hood Top Entry Han B HMC Range
- HARTING Han HMC Heavy Duty Power Connector Hood Side Entry Han B HMC Range
